Alpha (Taiwan) RV16AF 16mm Reverse Audio Potentiometers
Alpha (Taiwan) RV16AF 16mm Reverse Audio Potentiometers are available with a knurled / serrated or smooth / slotted shaft type. Options include single unit, single unit with tap, dual unit, and dual unit with bracket. Terminal types include solder lug, horizontal, and vertical (front). These rotary type potentiometers offer 6kgf.cm min. shaft stop strength, 300° ±5° total rotational angle, and 20gf.cm to 200gf.cm rotational torque. They have 30gf.cm to 250gf.cm click torque and 11, 12, or 41 center clicks. Other features include a maximum operating voltage of 150VAC and insulation resistance of >100MΩ at 500VDC. Alpha (Taiwan) RV16AF 16mm Reverse Audio Potentiometers provide a rotational life of 15,000 cycles, making them ideal for use in musical instruments as well as TV / video, audio, and industrial control applications.Features
- Available with knurled / serrated or smooth / slotted shaft type
- Terminal types include solder lug, horizontal, and vertical (front)
- Single unit, single unit with tap, dual unit, and dual unit with bracket are available
Applications
- TV / Video
- Audio
- Musical instruments
- Industrial control
Specifications
- 300° ±5° total rotational angle
- 20gf.cm to 200gf.cm rotational torque
- 6kgf.cm min. shaft stop strength
- 30gf.cm to 250gf.cm click torque
- 11, 12, or 41 center clicks
- 150VAC max. operating voltage
- >100MΩ at 500VDC insulation resistance
- 500VAC for 1 minute dielectric strength
- 15,000 cycles of rotational life
Published: 2009-10-29
| Updated: 2022-03-11