Alpha (Taiwan) Slide Switches

Alpha (Taiwan) Slide Switches are available with a vertical or horizontal operating direction and non-shorting or free timing. A low-profile slide option is also available. These devices offer 25mΩ max. standard contact resistance and an operating temperature range of -10°C to +70°C. Alpha (Taiwan) Slide Switches provide 10,000 operating life cycles. Typical applications include TV, video, audio, home appliances, precision apparatus, automotive, office equipment, communication, musical instruments, and industrial control.

Features

  • Low-profile slide switch available for various fields
  • Vertical or horizontal operating direction
  • Non-shorting or free timing

Applications

  • TV / Video
  • Audio
  • Home appliances
  • Precision apparatus
  • Automotive
  • Office equipment
  • Communication
  • Musical instruments
  • Industrial control

Specifications

  • -10°C to +70°C operating temperature range
  • 25mΩ max. standard contact resistance
  • 10,000 operating life cycles
Published: 2008-02-21 | Updated: 2022-03-11