CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors
CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors features a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. CONXALL Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory-molded cable assemblies. The high-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.Features
- Hundreds of configurations available, up to 10x pins with a variety of options
- Available as field-installable connectors or factory-molded cable assemblies
- Easy disconnect with a quarter-turn of the coupling ring
- Insta-Click spring-loaded latching mechanism locks automatically
- Insta-Click connectors mate with special Insta-Click panel-mount connectors
Applications
- Harsh environments
- Lighting
- Outdoor
Specifications
- Mechanical
- Spring-activated positive lock mating/locking type
- Minimum 300x insertion/withdrawal cycles
- Maximum operating force of 13lbs. (6kg) insertion/9lbs. (4g) withdrawal
- Mil-std 202G method 201A vibration
- Maximum panel hex nut torque of 10in./lb. (1.1Nm)
- Removable twist-lock backshell cable securing system
- Environmental
- -40°C to +85°C (-40°F to +185°F) temperature range
- IP66, IP67, and IP68 per IEC60529 ingress protection ratings
- Electrical
- 300VAC/DC voltage rating
- Current rating
- 13A maximum for #16 contacts
- 7.5A maximum for #20 contacts
- 3.0A maximum for #22 contacts
- 100MΩ minimum insulation resistance
- 20mΩ maximum contact resistance
- Materials
- Thermoplastic outer shell and hex nut
- Black elastomer grommet and gasket
- Red silicone seal O-rings
- Gold-plated copper alloy contacts
Dimensions in. [mm]
Published: 2019-12-27
| Updated: 2023-08-08