CONXALL Switchcraft PC Tail Nano-Mizer® M8 Connectors

CONXALL / Switchcraft PC Tail Nano-Mizer® M8 Connectors are compatible for use with Nano-Mizer M8 cables and are compliant per IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking. The PC Tail Nano-Mizer® M8 Connectors are available with 3 or 4 #20 male pin contacts, in short or long versions, and are rated for 3A and 50VAC/60VDC.

Features

  • Compatible with Nano-Mizer® M8 cables
  • Compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking
  • Available with 3 or 4 #20 male pin contacts
  • Short and long versions are available
  • Compatible with both snap-in and threaded connectors
  • Rated for 3A and 50VAC/60VDC
  • Rugged, nickel-plated brass housing

Specifications

  • ø5.700mm (ø0.2244") recommended panel cutout
  • 2m, 5m, or 6m cable lengths
  • Through-hole termination
Published: 2016-10-13 | Updated: 2022-03-11