Switchcraft Sealed 3.5mm Plugs
Switchcraft Sealed 3.5mm Plugs are waterproof, IP68-sealed plugs that protect cables from ingress of water in harsh environments. Switchcraft S series Sealed 3.5mm Plugs feature an overmolded handle with durable flex relief rubber that eliminates harsh bends and protects cables from damage. These 3.5mm Switchcraft plugs are available with or without a locking collar and are compatible with sealed or unsealed jacks.Features
- Waterproof, IP68-sealed plugs
- Special overmolded handle protects against water ingress and features durable flex relief
- Available with or without locking collar
- Compatible with sealed or unsealed jacks
Specifications
- 5000 (minimum) lifecycles
- 1A current carry
- -25°C to +85°C operating temperature range
- Copper alloy body/tip/ring
- Thermoplastic insulation
- Steel with tin plate cable clamp
- Mylar tubular insulator
Published: 2019-03-12
| Updated: 2023-01-26