CONXALL 2-Meter Mini-Con-X® Cable Assemblies
CONXALL 2-Meter Mini-Con-X® Cable Assemblies are high-quality off-the-shelf assemblies offering maximum flexibility. The cable assemblies feature a factory over-molded connector on one side of the cable and a blunt cut on the opposite. These cables withstand harsh environments, and the color-coded conductor wires make for easy termination. The connectors are available in straight or right-angle options, and 2, 3, 4, 6, or 8 conductor versions are available.Features
- High-quality factory overmolded connectors
- Single-ended cable with blunt cut
- Standard 2-meter (79") lengths
- Easy termination
- Straight or right angle connector options
- 2, 3, 4, 6, or 8 conductor versions are available
- Made in the USA
- UL Recognized, CSA Certified, and RoHS Compliant
Specifications
- 300VAC/DC voltage rating
- 20AWG wire
- IP67 rated with a separate O-ring
- -30°C to +105°C temperature range
- 30 mils PVC, black jacket material
- 15 mils PVC conductor insulation
- 300 insertion/withdrawal cycle durability
- 2 to 8 positions
- UV and water-resistant
Published: 2016-08-16
| Updated: 2022-03-11