Swissbit M.2 PCIe N-10m2 Solid State Drives
Swissbit M.2 PCIe N-10m2 Solid State Drives (SSDs) are PCI Express® M.2 2280 compliant drives. These SSDs are available in 120GB, 240GB, 480GB, and 960GB capacities. The N-10m2 SSDs incorporate two Gen3 lanes for the interface. These SSDs support NVMe 1.2 commands and consume low power. The N-10m2 SSDs feature industrial 3D NAND flash technology, DRAM-supported FTL, data care management, AES256 encryption, and in-field firmware updates. These SSDS come with a Swissbit Life-Time Monitoring (SBLTM) tool and SDK for SBLTM on request.Features
- 3D NAND flash technology
- Dynamic and static wear leveling
- Active and passive data care management
- Dynamic bad block remapping and write amplification reduction
- Onboard power fail protection
- Active State Power Management (ASPM) support
- NVMe security command support
- In-field firmware update
- Enterprise-grade Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 30-µinch gold-plated connector (IPC-6012B Class 2 compliant)
- AES256 encryption
- TCG opal 2.0 compliant (on request)
- Swissbit Life-Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- Capacities
- 120GB
- 240GB
- 480GB
- 960GB
- 80mm x 22mm x 3.6mm, PCI Express M.2 2280 form factor
- PCI Express specification revision 3.1 compliance
- Gen3 x 2 lanes interface
- Operate in x1 mode in x1 M.2 PCIe slots
- Operate in x2 or x4 M.2 PCIe slots
- Supports NVMe 1.2 command sets
- Performance
- Up to 1650MB/s sequential read up to random read IOPs up to 195700
- Up to 1070MB sequential write and random write IOPs up to 194500
- Operating temperature ranges
- 0°C to +70°C commercial
- -40°C to +85°C industrial
- 10 years at life begin and 1 year at life end data retention
- 1500g/50g shock/vibration
- Up to 120-bit correction per 1KB page LDPC ECC
- Two million hours Mean Time Between Failure (MTBF)
- Less than 1 non-recoverable error per 1016 bits read data reliability
Published: 2019-03-11
| Updated: 2023-12-28