Swissbit N4200 PCIe Gen 4.0 SSD
Swissbit N4200 PCIe Gen 4.0 SSD provides ample storage capacity and ensures consistent high performance and low latency. The Swissbit N4200 can measure workload and analyze to configure the firmware. This process allows for a tailored approach to storage, ensuring optimal performance for web, streaming, application, and cache servers. With the firmware optimally matched to the workload profile, Swissbit's N4200 delivers a low write amplification rate and improved endurance, making it the ideal choice for businesses looking for reliable and efficient storage solutions.Features
- Modular flash SSD controller architecture designed specifically for the extreme workload demands of cloud and data center environments
- QoS for performance and latency consistency, consistent performance and latency over life with complex mixed workloads
- Real-world workload consistent performance and latency over the life
- Hot/cold data management
- In-system, real-time workload analysis
- Tunable to workload – optimize to application type or workload
- Advanced wear-leveling – adapts to workloads
- Customized features and statistics
- Over-temperature protection
- Thermal throttling
- Asynchronous power loss protection
- Flexible overprovisioning
- In-field firmware update
- Sanitize (secure erase)
- FW activation and commit without requiring a reset
- Data care management
- Adaptive read refresh, active
- Background media scan, passive
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Data set management support (TRIM)
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (SMART) telemetry
- RoHS/REACH compliant
Applications
- Web servers
- Streaming services
- Application servers
- Cache servers
- Database management systems
- Virtualization platforms
- Big data analytics
- High-performance computing
Specifications
- 7.68TB capacity
- 2.5" U.3 (100.4mm x 69.9mm x 15.0mm) form factor
- PCI Express (PCIe) specification revision 4.0 compliance
- Gen4 x 4 lanes interface
- Supports NVMe 1.4 command sets
- Target performance
- Sequential read up to 7,030MBytes/s, random read 4K up to 512,930 IOPS
- Sequential write up to 3,742MBytes/s, random write 4K up to 271,957 IOPS
- 0°C to 70°C operating temperature range
- -40°C to 85°C storage temperature range
- Power
- 12V power supply
- 8.4W idle power
- 15.5W sequential read power
- 16.3W average power – mixed read/write
- Power states PS0
- Thermal throttling supported
- 1 year @ life begin; 3 months @ life end, @ 40°C data retention
- Shock/vibration
- 700G, half-sine non-operational shock
- 1.8GRMS 5-500-5Hz vibration during operation
- 3.13GRMS, 5-800-5Hz vibration (non-operation)
- High-performance processor with integrated, parallel flash interface engines
- Enterprise-grade triple-level cell (eTLC) 3D NAND flash
- DDR4 DRAM-based controller architecture
- High reliability
- Mean Time to Failure (MTTF) > 2,000,000 hours
- Data reliability < 1 sector per 1017-bits
Block Diagram
Published: 2023-02-13
| Updated: 2023-03-01