Amphenol / SV Microwave SMPS Compact RF Connectors
Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.Features
- Blind-mate / push-on design (RFfortless®)
- 45% smaller than the SMP
- 30% smaller than the SMPM
- 100GHz capability
- Full detent and smooth bore options are available
- Smaller than Gore 100 and equivalent to G3PO
Applications
- Aerospace
- Military
- Board to board
- Board edge-mount to a backplane
- High frequency inside the box cable assemblies
- High-density multiport connectors and blocks
Specifications
- 50Ω impedance
- 65GHz frequency
- VSWR
- 1.10:1 from DC to 26.5GHz typical
- 1.25:1 from DC to 65GHz typical
- 0.07√f(GHz) insertion loss
- ≥-80dB typical shielding effectiveness
- Mating cycles
- 500 cycles for smooth bore
- 100 cycles for full detent
- 250VRMS dielectric withstanding voltage
- -65°C to +165°C temperature range
- Engage force
- 1.2lbs. for smooth bore
- 2.5lbs. for full detent
- Disengage force
- 1.02lbs. for smooth bore
- 4.5lbs. for full detent
- 0.010" axial misalignment
- ±0.010" radial misalignment
Published: 2016-07-12
| Updated: 2025-02-25