Susumu PRL Current Sense Resistors
Susumu PRL Current Sense Resistors are very low resistance value chip resistors with long-side electrodes for high-precision current detection. The PRL series features excellent performance in resistance tolerance, noise, long term stability, and heat dissipation. These miniature resistors are offered in 1/3W, 2/3W, 1W, and 2W. Susumu PRL Current Sense Resistors are ideal for PC power sources, inverters, automotive electronics, adapters, and industrial machines.Features
- Very low resistance value chip resistors with long-side electrodes
- High-precision current detection
- Excellent performance in resistance tolerance, noise, long term stability, and heat dissipation
- Offered in 1/3W, 2/3W, 1W, and 2W
Applications
- PC power sources
- Inverters
- Automotive electronics
- Adapters
- Industrial machines
Published: 2010-02-11
| Updated: 2022-03-11