SUNBANK Single Arm Composite Backshells

SUNBANK Single Arm Composite Backshells are designed to mate with MIL-DTL-38999 I, II, III, and IV connectors and incorporate self-locking coupling. The self-locking feature of these SUNBANK backshells withstands high vibrations. Single Arm Backshells comprise lightweight, aerospace-grade composite materials up to 40% lighter than aluminum. The backshells are available with electroless nickel plating, meeting the requirements of AS85049 and RoHS/REACH compliance. A Ground Lug option allows soldering directly to the body.

Features

  • Self-locking coupling
  • Ground lug option with electroless nickel plating
  • Straight, 45°, and 90° configurations
  • Mates with MIL-DTL-38999 I, II, III, and IV 

Applications

  • Civil aviation
  • Military aviation
  • Drones
  • Ground vehicles
  • Marine
  • Rail transportation

Specifications

  • -65°C to +200°C for plated configurations operating temperature range
  • -65°C to +175°C for unplated configurations operating temperature range
  • 2000 hours salt spray (for plated configuration only)
  • Fluid immersion in accordance with AS85049
  • ≤2.5mΩ electrical continuity
View Results ( 32 ) Page
Part Number Description Shell Size Mounting Angle
09F7S721XB17 Circular MIL Spec Backshells Natural Straight Adapter Assembly 17 Straight
09F7S721XN17G Circular MIL Spec Backshells Plated Straight Adapter Assembly 17 Straight
09F7R721XN15G Circular MIL Spec Backshells Plated 90 degree Adapter Assembly 15 Right Angle
09F7R721XN17G Circular MIL Spec Backshells Plated 90 degree Adapter Assembly 17 Right Angle
09F7R721XN11G Circular MIL Spec Backshells Plated 90 degree Adapter Assembly 11 Right Angle
09F7S721XM13 Circular MIL Spec Backshells Black Straight Adapter Assembly 13 Straight
09F7S721XN11G Circular MIL Spec Backshells Plated Straight Adapter Assembly 11 Straight
09F7R721XM11 Circular MIL Spec Backshells Black 90degree Adapter Assembly 11 Right Angle
09F7R721XM13 Circular MIL Spec Backshells Black 90degree Adapter Assembly 13 Right Angle
09F7R721XM23 Circular MIL Spec Backshells Black 90degree Adapter Assembly 23 Right Angle
Published: 2019-12-06 | Updated: 2023-07-11