Sumida Flyback Transformers for LT8316

Sumida Flyback Transformers for LT8316 associate a reference design, which is a 600VIN micropower no-opto isolated flyback controller. These flyback transformers are available in four variants as PQ2620, RM6B, CEEH178, and CEFD2010 series. The flyback transformers feature unlimited floor life at <30°C/85% relative humidity and operate at -40°C to 125°C temperature range. These transformers are RoHS and REACH compliant. Typical applications include isolated telecom, industrial, medical power supplies, isolated off-line housekeeping power supplies, battery stacks, and multi-output isolated power supplies for inverter gate drives.

Features

  • Environmental RoHS compliant without exemption and REACH compliance
  • Terminal platings:
    • Matte tin and thickness ≥ 8μm
  • Moisture Sensitivity Level (MSL) 1
  • Unlimited floor life at <30°C /85% relative humidity
  • Recommended reflow condition as maximum temperature 245°C withstand no longer than 40s

Specifications

  • Dimensions:
    • PQ2620:
      • 31mm x 28.5mm x 23.5mm maximum PIN type
    • RM6B:
      • 20mm x 19mm x 16mm maximum PIN type
    • CEEH178:
      • 19±0.5mm x 17.4±0.6mm x 8.6±0.5mm maximum SMD type
    • CEFD2010:
      • 21mm x 21.5mm x 11.8mm maximum SMD type
  • -40°C to 125°C operating and storage temperature range

Applications

  • Isolated telecom, automotive, industrial, and medical power supplies
  • Isolated off-line housekeeping power supplies
  • Electric vehicles and battery stacks
  • Multi-output isolated power supplies for inverter gate drives

Application Circuit Diagram

Application Circuit Diagram - Sumida Flyback Transformers for LT8316
Published: 2021-05-07 | Updated: 2022-03-11