STMicroelectronics Low-Voltage STSPIN Motor Drivers

STMicroelectronics STSPIN Motor Drivers are a selection of ICs used for applications in a wide range of power ratings, motor types, and varied system partitioning. STSPIN motor drivers can be used to embed all functions to drive motors efficiently with the highest accuracy. These functions include an advanced motion profile generator to relieve the host microcontroller, and a comprehensive set of protection and diagnostic features.

STSPIN ICs use an adaptive current decay control scheme and innovative voltage mode driving for enhanced torque control accuracy that results in motion smoothness. Built-in protection and diagnostic schemes help attain long-term reliability for harsh factory automation environments. The STSPIN line-up are available in a wide selection of packages that addresses a wide selection of motor and motion control system design requirements.

Features

  • Extremely low operating voltage of 1.8-10V, ideal for low-voltage, battery-operated motors
  • High output current of up to 2.6 ARMS for each full-bridge
  • Energy saving and long battery life with best-in-class standby consumption down to 80nA
  • Extreme position accuracy and motion smoothness with up to 256 microsteps per full step (STSPIN220)
  • Maximum reliability UVLO, overcurrent and thermal protection
  • Ultra-miniaturised 3x3mm QFN package

Applications

  • Toys
  • Portable printers
  • Robotics
  • Point of sale (POS) devices
  • Portable medical equipment
  • Healthcare and wellness devices (shavers and toothbrushes)

Motor Control Ebook

STMicroelectronics Low-Voltage STSPIN Motor Drivers

Block Diagram

Block Diagram - STMicroelectronics Low-Voltage STSPIN Motor Drivers

Videos

View Results ( 8 ) Page
Part Number Datasheet Series Package/Case Output Current
STSPIN240 STSPIN240 Datasheet STSPIN240 QFN-EP-16 1.3 A
STSPIN820 STSPIN820 Datasheet STSPIN820 QFN-24 1.5 A
STSPIN250 STSPIN250 Datasheet STSPIN250 VFQFPN-16 2.6 A
STSPIN220 STSPIN220 Datasheet STSPIN220 QFN-EP-16 1.3 A
STSPIN32F0 STSPIN32F0 Datasheet STSPIN32F0 VFQFPN-48 600 mA
STSPIN230 STSPIN230 Datasheet STSPIN230 QFN-EP-16 1.3 A
STSPIN233 STSPIN233 Datasheet STSPIN233 VFQFPN-16 1.3 A
STSPIN32F0A STSPIN32F0A Datasheet STSPIN32F0A VFQFPN-48 600 mA
Published: 2016-06-17 | Updated: 2025-03-19