STMicroelectronics SD4931 / SD4933 RF MOSFETs for ISM

STMicroelectronics SD4931 and SD4933 are RF vertical MOSFETs for the ISM market. The STMicroelectronics SD4931 and SD4933 operate at 50-100V CW and pulse conditions at HF and VHF frequencies. Operating at 50V, these STMicroelectronics RF MOSFETs can withstand 20:1 VSWR at continuous operation with breakdown voltage over 200V. The SD4931 and SD4933 are designed for use in a variety of applications, including semiconductor process equipment, solar cell processing, MRI equipment, broadcast transmitters, and more.

Features

  • Improved ruggedness V(BR)DSS > 200V
  • Excellent thermal stability
  • 20:1 all phases load mismatch capability
  • POUT = 300W min. with 24dB gain @ 30MHz
  • In compliance with the 2002/95/EEC European directive
View Results ( 2 ) Page
Part Number Datasheet Description Id - Continuous Drain Current Gain Output Power
SD4931 SD4931 Datasheet RF MOSFET Transistors RF Trans 200V 150W 14.8 dB at 175MHz 20 A 14.8 dB 150 W
SD4933 SD4933 Datasheet RF MOSFET Transistors RF Trans 200V 300W 24 dB at 30 MHz 40 A 24 dB 300 W
Published: 2011-10-21 | Updated: 2022-03-11