STMicroelectronics VD6283TX-SATEL Breakout Boards

STMicroelectronics VD6283TX-SATEL Breakout Boards are used for easy integration into customer devices. The VD6283 breakout boards are used in any application with a 1.8V to 5V supply thanks to the voltage regulator and level shifters. The PCB section supporting the VD6283 module is perforated so that developers can break off the mini PCB for use in a 1.8V supply application using flying leads. Thismakes it easier to integrate the VD6283TX-SATEL breakout boards into development and evaluation devices due to their small size.

Features

  • VD6283 6-channel Ambient Light Sensor (ALS) with advanced light flicker extraction
  • 5V to 1.8V range input voltage (output voltage: 1.8V) regulator
  • VD6283 signal interface level shifter
  • Divisible board enabling use as a mini PCB breakout board, easy to integrate in customer device
Published: 2021-06-16 | Updated: 2022-03-11