STMicroelectronics TSM104W Quad Operational Amplifier
STMicroelectronics TSM104W Quad Operational Amplifier combines four op-amps and an adjustable shunt voltage reference in a single monolithic IC, saving space and cost in applications like power supply management or data acquisition systems. The TSM104W operates over a wide 1.5V to 15V power supply range, and delivers an adjustable output voltage up to 36V. The STMicroelectronics TSM104W Quad Operational Amplifier is offered in DIP16 and low profile SO16 packages for design flexibility.Features
- -40°C to +105°C operating temperature range
- Operation Amplifiers
- 375µA/op. (@VCC=5V) power supply current
- 20nA input Bias current
- 0.9MHz speed
- 0.5mV, typical for TSM104WA input offset voltage
- ±1.5V to ±15V power supply range
- 2kV ESD protection
- Voltage Reference
- Vref to 36V adjustable output voltage
- 0.4% and 1% voltage precision
- 1mA to 100mA sink current
- 0.2Ω (typical) output impedance
- Package Options
- 16-pin Dual inline Package (DIP)
- 16-pin Small Outline Package (SO)
Applications
- Data acquisition systems
- Switch-mode power supplies
- Battery chargers
- Linear voltage regulation
Pin Connections
Published: 2018-10-29
| Updated: 2023-02-21