STMicroelectronics TS88 Rail-To-Rail Nanopower Comparator
STMicroelectronics TS88 Rail-to-Rail Nanopower Comparators feature ultra low supply current (up to 220nA typical with output high, VCC = 1.2V, no load) with rail-to-rail input and output capability. The performance of these comparators allows them to be used in a wide range of portable applications. The TS88 minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 1.1V to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125°C) keeping the current consumption at an ultra low level.Features
- Ultra low current consumption:
- 210nA typ. (TS881)
- 220nA typ. (TS882 & TS884)
- Propagation delay: 2μs typ.
- Rail-to-rail inputs
- Push-pull output
- Supply operation from 0.85V to 5.5V
- Wide temperature range: -40°C to +125°C
- ESD tolerance:
- 4kV HBM / 300V MM (TS881)
- 8kV HBM / 300V MM (TS881, TS882 & TS884)
Applications
- Portable systems
- Signal conditioning
- Medical
Datasheets
Published: 2012-10-05
| Updated: 2022-03-21