STMicroelectronics STR485E Low Power Differential Line Transceiver

STMicroelectronics STR485E Low Power Differential Line Transceiver is ideal for standard RS485 applications in half-duplex mode. Data and enable signals are compatible with 1.8V or 3.3V supplies. STMicroelectronics STR485E offers two selectable speeds through the SLR pin: fast data rate up to 20Mbps or slow data rate for extended cable running to 250 kbps.

Features

  • Half-duplex RS485 transceiver
  • 1.65V to 3.6V supply for data and enable signals
  • 3V to 3.6V supply for bus supply
  • High speed: up to 20Mbps data rate
  • Low speed selected by SLR pin: 250kbps
  • Up to 128 transceivers on the bus @ 125°C
  • Fail safe receiver (bus open, idle and shorted)
  • Thermal shutdown protection
  • Low quiescent current in shutdown mode
  • Extended temperature range : -40°C to +125°C
  • Available in industry standard DFN10
  • Bus-pin protection more than:
    • ±4kV HBM protection
    • ±8kV IEC61000-4-2 contact discharge
    • ±16 kV IEC61000-4-2 air discharge
    • Compliant IEC61000-4-4 fast transient burst Class B
Published: 2019-12-09 | Updated: 2025-04-01