STMicroelectronics STPS10200SF 10A 200V Schottky Diode
STMicroelectronics STPS10200SF 10A 200V Schottky Diode is suitable for power supplies, especially for lighting power, server, or telecom. The STPS10200SF is housed in a PSMC (TO-277A) package. It provides a high level of performancein a compact and flat package. This can withstand high operating junction temperature.Features
- Low profile design – 1.1mm package typical height
- Wettable flanks for automatic visual inspection
- Very low conduction losses
- High junction temperature capability
- ECOPACK2 compliant
Applications
- AC/DC converter, as for LED lighting applications
- DC/DC converter, especially for server stand by power supply or telecom
- Secondary rectification
- DC / DC converter
- Auxiliary Power supply
- Freewheeling function
- Reverse battery protection
Published: 2021-01-18
| Updated: 2022-03-11