STMicroelectronics STM32N6570-DK Discovery Kit
STMicroelectronics STM32N6570-DK Discovery Kit is a development platform for the Arm® Cortex®-M55-based STM32N657X0H3Q microcontroller. The STMicroelectronics STM32N6570-DK includes hardware features to evaluate peripherals like USB Type-C™, Octo-SPI flash, Hexadeca-SPI PSRAM, Ethernet, camera, LCD, microSD™, audio codec, digital microphones, ADC, user button, and flexible extension connectors. The four connectors enable wireless connectivity, analog solutions, and sensors to expand easily.
Features
- STM32N657X0H3Q Arm Cortex‑M55‑based microcontroller featuring ST Neural-ART Accelerator, H264 encoder, NeoChrom 2.5D GPU, and 4.2Mbytes of contiguous SRAM in a VFBGA264 package
- 5" LCD module with capacitive touch panel
- USB Type-C with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-A with USB 2.0 HS interface, host, 0.5A max.
- 1‑Gbit Ethernet with TSN (time-sensitive networking) compliant with IEEE‑802.3‑2002
- SAI audio codec
- One MEMS digital microphone
- 1‑Gbit Octo‑SPI flash memory
- 256-Mbit Hexadeca‑SPI PSRAM
- User, tamper and reset push-buttons
- Onboard ST-LINK-V3EC debugger/programmer with USB re-enumeration capability, virtual COM port, and debug port
- Handled by STM32CubeMonitor-UCPD (STM32CubeMonUCPD) software tool
- Two user LEDs
- Board connectors
- USB Type-C
- USB Type-A
- Ethernet RJ45
- Camera module
- microSD card
- LCD
- Stereo headset jack including analog microphone input
- Audio MEMS daughterboard expansion connector
- Arduino® Uno R3 expansion connector
- STMod+ expansion connector
- Comprehensive free software libraries and examples available with the STM32CubeN6 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Applications
- Wireless connectivity
- Analog applications
- Sensor integration
Videos
Edge Impulse Resource Hub
Additional Resources
Published: 2024-12-18
| Updated: 2025-02-25