STMicroelectronics STEVAL-MKI194V1 Adapter Board
STMicroelectronics STEVAL-MKI194V1 Adapter Board evaluates Micro-Electro-Mechanical Systems (MEMS) devices in the LSM6DSR product family. The board is ideal for fast system prototyping and device evaluation directly within the user’s application. The adapter can be plugged into a standard dual-in-line (DIL) 24 socket. The adapter provides the complete LSM6DSR pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The adapter is also supported by the STMicroelectronics STEVAL-MKI109V3 motherboard with a 32-bit microcontroller functioning as a bridge between the sensor and a personal computerFeatures
- Complete LSM6DSR pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
- WEEE and RoHS-compliant
Published: 2019-05-13
| Updated: 2024-02-27