STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board

STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board is designed to evaluate MEMS devices in the LSM6DSM product family. The board offers fast system prototyping and device evaluation and can be plugged into a standard DIL 24 socket. The STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board provides the complete LSM6DSM pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board features STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

Features

  • Fully compatible with STEVAL-MKI109V3 motherboards
  • Can change some resistor settings to make it compatible with the STEVAL-MKI109V2 motherboard
  • Complete LSM6DSM pinout for a standard DIL 24 socket
  • RoHS compliant
Published: 2018-06-13 | Updated: 2023-02-08