STMicroelectronics STEVAL-ISA206V1 Product Evaluation Board
STMicroelectronics STEVAL-ISA206V1 Product Evaluation Board is a development tool for the L6986H synchronous step-down switching regulator used in battery-powered automotive systems. The STMicroelectronics device can operate in a Low Consumption Mode (LCM) with a quiescent current that assures high efficiency at light loads. A Low Noise Mode (LNM) is also available to meet the requirements of infotainment applications of forced pulse width modulation (PWM) mode in all loading conditions.Features
- 2A DC output current
- 4V to 38V operating input voltage
- Low consumption mode or low noise mode
- Programmable ISKIP current
- 30µA IQ at light load (LCM VIN = 12V and VOUT = 3.3V)
- 8µA IQ-SHTDWN
- Adjustable fSW (250kHz to 2MHz)
- Output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor
- Synchronization (in all fSW range)
- Adjustable soft-start time
- Internal current limiting
- Overvoltage protection
- Peak current mode architecture
- RDS(on)HS = 180mΩ; RDS(on)LS = 150mΩ
- Thermal shutdown
- Output voltage sequencing
Published: 2019-05-13
| Updated: 2024-02-23