STMicroelectronics STEVAL-ISA180V1 Evaluation Board

STMicroelectronics STEVAL-ISA180V1 Evaluation Board implements a wide mains range flyback isolated converter (12V/0.6A) for general-purpose applications. This high-voltage converter intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. The application's core is the VIPer0P off-line high voltage converter from the VIPerPlus family with zero power features. The STMicroelectronics STEVAL-ISA180V1 evaluation board features a small size, minimal BOM, high efficiency, low standby power consumption, and high reliability.

Specifications

  • 85VAC to 265VAC universal input mains range (50Hz to 60Hz frequency)
  • 12V/ 0.6A output range
  • 7.2W rated output power
  • <40mW at 230VAC input power in standby
  • >80% average efficiency
  • EN55022-Class-B EMI

STEVAL-ISA180V1 Schematic Diagram

Schematic - STMicroelectronics STEVAL-ISA180V1 Evaluation Board
Published: 2019-01-22 | Updated: 2024-01-18