STMicroelectronics STEVAL-IFP033V1 Evaluation Board

STMicroelectronics STEVAL-IFP033V1 Evaluation Board functions with the STEVAL-PCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of the ISO8200BQ devices. A large GND area on the printed circuit board is included to minimize noise effects and ensure good thermal performance. The ISO8200BQ is a galvanic isolated 8 channel driver featuring a very low supply current. The STEVAL-IFP033V1 contains two independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage).

Features

  • 10.5V to 33V VCC operating voltage
  • 0.7A for each channel
  • Reverse polarity protection on VCC and VDD supply voltage
  • 3.3V/5V VDD digital supply voltage
  • Microcontroller interface direct/synchronous mode communication
  • Designed to meet the requirements of IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5 standards
  • RoHS compliant
Published: 2017-07-24 | Updated: 2022-06-16