STMicroelectronics STEVAL-IDB007V1M Evaluation Platform

STMicroelectronics STEVAL-IDB007V1M Evaluation Platform is based on the SPBTLE-1S, BlueNRG-1 SoC ICs, low power Bluetooth® smart system on-chip. The chip is compliant with Bluetooth® v4.2 specification and supports master, slave, and simultaneous master-and-slave roles. The STEVAL-IDB007V1M provides a set of hardware resources for a wide range of application scenarios. These include sensor data (accelerometer, pressure, and temperature sensors), remote control (buttons and LEDs), and debug message management via USB virtual COM. Three power options are available (USB only, battery-only, and external power supply + USB) for high application development and testing flexibility.

Features

  • Bluetooth® SMART board with the SPBTLE1S certified module based on the BlueNRG1 Bluetooth low energy system-on-chip
  • Associated BlueNRG-1 development kit SW package including firmware and documentation
  • Up to +5 dBm available output power
  • Bluetooth® low energy v4.2 compliant, supports master, slave, and simultaneous master-and-slave roles
  • Integrated balun which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 user LEDs
  • 2 user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with embedded temperature sensor
  • Battery holder
  • JTAG debug connector
  • USB to serial bridge for providing I/O channel with the BlueNRG-1 device
  • Jumper for measuring current for BlueNRG1 only
  • RoHS compliant
Published: 2017-08-30 | Updated: 2022-06-20