STMicroelectronics STEVAL-GLA001V1 Evaluation Board
STMicroelectronics STEVAL-GLA001V1 Evaluation Board is designed to allow insulated control of AC loads and AC switches, which are suitable for residential appliances. The STEVAL-GLA001V1 evaluation board can be controlled with an STM32 microcontroller embedded on an STM32 development board or other MCU. This STM32 nucleo development board consists of three AC switch control modes for load control: Continuous or pulse gate current, timer option, and phase control. The STEVAL-GLA001V1 evaluation board hardware is designed to offer a wide input voltage range, low standby power losses, IEC61000-4-4 robustness, and two low-voltage power supplies.Features
- Insulated control of three different AC switches used for residential appliances
- Interface with STM32 Nucleo-64 development board
- Three control modes available
- Continuous or pulse gate current
- Timer option
- Phase control
- Easy to configure through user-friendly interface
- Compatible with any external microcontroller
- 90VAC to 265VAC input voltage range
- 50/60Hz input frequency range
- 0°C to 60°C operating temperature
- 5V and 3.3V insulated power supply
- Low standby power losses (< 300mW)
- Criteria A @ 2kV IEC 61000-4-4
- Criteria B @ 4kV IEC 61000-4-4
- RoHS compliant
Published: 2018-04-02
| Updated: 2023-02-02