STMicroelectronics STEVAL-1PS02D Eval Board Based on ST1PS02DQTR
STMicroelectronics STEVAL-1PS02D Eval Board Based on ST1PS02DQTR allows evaluation of a smart converter that delivers up to 400mA output current. It has a 1.8 to 5.5V input, with a dynamically adjustable 1.0 to 1.35V output voltage.The board embeds the ST1PS02DQTR nano-quiescent miniaturized synchronous step-down converter. The converter implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion can be achieved using just the ST1PS02DQTR, a 2.2μH inductor, and two small capacitors.Features
- Based on ST1PS02DQTR nano-quiescent miniaturized synchronous step-down converter
- 1.8 to 5.5V input operating range
- Up to 400mA output current capability
- Tiny external components L = 2.2µH typ.
- Dynamically selectable output voltages from 1.0 to 1.35V
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
- WEEE and RoHS compliant (hardware only)
Published: 2021-06-09
| Updated: 2022-03-11