STMicroelectronics STD12N60DM2AG N-channel Power MOSFET
STMicroelectronics STD12N60DM2AG N-channel Power MOSFET is a part of the MDmesh™ DM2 fast-recovery diodes. This automotive-grade N-channel power MOSFET offers very low recovery charge (Qrr) and recovery time (trr) combined with low RDS(on). This power MOSFET features low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. STMicroelectronics STD12N60DM2AG N-channel Power MOSFET is suitable for demanding high-efficiency converters and for bridge topologies and ZVS phase-shift converters.Features
- Fast recovery body diode
- Extremely low gate charge and input capacitance
- Low on-resistance
- Extremely high dv/dt ruggedness
- Zener protected
- 100% avalanche tested
- AEC-Q101 qualified
Applications
- Converters
- Bridge topologies
- ZVS phase-shift converters
- Switching
Electrical Characteristic
Published: 2018-07-23
| Updated: 2023-02-13