STMicroelectronics LMX3 Low Voltage Rail-to-Rail Op Amps
STMicroelectronics LMX3 Low Voltage Rail-to-Rail Operational Amplifiers are a set of single, dual and quad low-voltage, general-purpose operational amplifiers. These devices can operate from 2.3V to 5.5V with a typical current consumption of 120μA per channel. The LMX3 series offers a rail-to-rail output and an input common-mode voltage that includes ground. The LMX3 series also exhibits a 1.3MHz gain bandwidth and can drive capacitive loads. The devices are stable while operating at unity gain. They are offered with industry standard pinouts in tiny packages.Features
- 120μA at 2.7V power consumption
- 2.3V - 5.5V supply voltage
- Rail to rail output swing
- -40°C to +125°C temperature range
- Gain bandwidth product: 1.3MHz
- No crossover distortion
- No phase reversal
- Tiny packages
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Complete Your Design
View Results ( 7 ) Page
| Part Number | Datasheet | Package/Case | Output Current per Channel | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | CMRR - Common Mode Rejection Ratio | Ib - Input Bias Current | Vos - Input Offset Voltage | Operating Supply Current |
|---|---|---|---|---|---|---|---|---|---|---|
| LMX358IQ2T | ![]() |
DFN-8 | 26 mA | 2 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 120 uA |
| LMX358IST | ![]() |
MiniSO-8 | 26 mA | 2 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
| LMX358IDT | ![]() |
SOIC-8 | 26 mA | 2 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
| LMX321ILT | ![]() |
SOT-23-5 | 26 mA | 1 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
| LMX324IPT | ![]() |
TSSOP14 | 26 mA | 4 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
| LMX324IDT | ![]() |
SO-14 | 26 mA | 4 Channel | 1.3 MHz | 600 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
| LMX321ICT | ![]() |
SC-70-5 | 26 mA | 1 Channel | 1.3 MHz | 700 mV/us | 68 dB | 110 nA | 6 mV | 180 uA |
Published: 2013-05-07
| Updated: 2022-03-11