STMicroelectronics LD39100 Low-Noise Voltage Regulators

STMicroelectronics LD39100 Low-Noise Voltage Regulators provide 1A of maximum current with a 1.5V to 5.5V input voltage range and a 200mV typical dropout voltage. The device features ceramic capacitors on the input and output, ultralow dropout voltage, low quiescent current, and low-noise. These features make the LD39100 suitable for low-power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10kHz. The enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1μA. The device also includes short-circuit constant-current-limiting and thermal protection. LD39100 is also available in an AEC-Q100 qualified version, in the DFN6 (3x3mm) with wettable flank package.

Features

  • AEC-Q100 qualified
  • Input voltage from 1.5V to 5.5V
  • Ultralow dropout voltage (200mV typ. at 1A load)
  • Very low quiescent current (20μA typ. at no load, 200μA typ. at 1A load, 1μA max. in off mode)
  • Very low-noise with no bypass capacitor (30μ VRMS at VOUT = 0.8V)
  • Output voltage tolerance: ±2.0% at 25°C
  • 1A guaranteed output current
  • 0.8V to 4.5V with 100mV step and adjustable from 0.8V output voltages
  • Logic-controlled electronic shutdown
  • Stable with ceramic capacitors COUT = 1μF
  • Internal current and thermal limit
  • DFN6 (3mm x 3mm) package
  • Temperature range: -40°C to +125°C

Applications

  • Printers
  • Game consoles
  • Computer
  • Consumer applications
  • Automotive post regulation
Published: 2018-03-27 | Updated: 2024-04-23