STMicroelectronics L9960 Automotive ETC H-Bridges

STMicroelectronics L9960 Automotive ETC H-Bridges are AEC-Q100 qualified and can be used in resistive and inductive loads for automotive applications. These applications include throttle control actuators or exhaust gas recirculation control valves. The driving strategy is enhanced by configurable PWM/DIR pins and IN1/IN2.

The H-Bridge contains integrated free-wheel diodes. In the case of freewheeling condition, the low-side only is switched on in parallel of its diode to reduce power dissipation. The integrated Serial Peripheral Interface (SPI) makes it possible to adjust device parameters, to control all operating modes and read out diagnostic information.

Features

  • AEC-Q100 qualified
  • Flexible driving strategy via configurable pins PWM/DIR (IN1/IN2)
  • RDSon <400mΩ (full path at Tj =150°C)
  • Operating battery supply voltage from 4.5V up to 28V
  • Operating VDD5 supply voltage from 4.5V to 5.5V
  • Input switching frequency up to 20kHz
  • Built-in charge pump supporting 100% duty cycle
  • Logic levels compatible with 3.3V and 5V
  • Monitoring of VDD5 supply voltage with bidirectional switch-off pin
  • Output stage current limitation with dependence on temperature
  • Current limitation SPI-adjustable in four steps
  • 2 Programmable voltage and current slew rate control
  • Short circuit and programmable thermal warning and shutdown thresholds
  • Open Load diagnosis in ON condition
  • All I/O pins can withstand up to 19V
  • SPI interface for configuration and diagnosis
  • Two independent enable/disable pins NDIS and DIS and SOPC (Switch-off Path Check) available
  • Spread Spectrum function for EMI reduction
  • Available in single (L9960) and Twin (L9960T) options, both in PSSO36 package

Block Diagram

STMicroelectronics L9960 Automotive ETC H-Bridges
Published: 2017-08-30 | Updated: 2022-06-20