STMicroelectronics EVAL-L99MOD50XP Evaluation Kit

STMicroelectronics EVAL-L99MOD50XP Evaluation Kit comprises a motherboard and daughterboard on which the L99MOD50XP device is assembled. These boards provide electronic control modules with enhanced power management. The motherboard is based on the SPC56 microcontroller and provides the logic section for driving and monitoring the L99MOD50XP device. STMicroelectronics provides user-friendly software with a graphic user interface (GUI), which can be downloaded from STMicroelectronics' website. The GUI enables the user to set the L99MOD5xXP parameters and get real-time information from the device. This information includes register status, analog current sense, and fault flags.

Features

  • MOSFET and diode reverse battery protection network
  • Powers at 12V through daughterboard connector
  • Half-bridge and high-side outputs, depending on the specific device

Applications

  • Multiple brushed DC motors and additional loads in high-side configuration
    • Bulbs
    • LEDs
  • Protected supply
Published: 2019-12-04 | Updated: 2024-02-21