STMicroelectronics EVAL-L9960 & EVAL-L9960T Evaluation Boards
STMicroelectronics EVAL-L9960 and EVAL-L9960T Evaluation Boards are used to evaluate L9960 and L9960T functionalities providing all the inputs and outputs capabilities to drive DC motors and monitor diagnostic functions. The driving strategy is enhanced by configurable PWM/DIR pins as IN1/IN2. The EVAL-L9960 and EVAL-L9960T boards are suitable for beginners or experts. The board is compatible with both 5V and 3.3V control systems.Features
- Wide supply voltage range (VBatt): 4V÷28V
- Current limitation threshold set by SPI:
- 4 levels from 2.5A to 8.6A (Typ.)
- Device controlled and programmed via SPI
- Diagnostic functions accessible via SPI:
- short circuit to battery
- short circuit to ground
- short circuit overload
- over temperature
- open load
- On board 5V, 1.5A Voltage regulator
- 2 LEDs for monitoring VBatt and EN signal
- Input signal connector compatible with the SPC5 Discovery+ boards
- Possibility to connect the board to microcontroller boards by a simple adaptor or by wires
- Test points to monitoring both input signals (SPI, PWM, EN) and outputs
- Flexible driving strategy via configurable pins PWM/DIR (IN1/IN2):
- No heat-sink is required
Published: 2017-08-30
| Updated: 2022-06-20