STMicroelectronics ESDLIN03-1BWY Automotive Transil™ TVS
STMicroelectronics ESDLIN03-1BWY Automotive Transil™ Transient Voltage Suppressor (TVS) is a single-line Transil that protects automotive LIN bus lines against electrostatic discharge (ESD) and transient voltages. The ESDLIN03-1BWY is AEC-Q101 qualified and is an ECOPACK®2 compliant component. This bidirectional device has a low clamping factor VCL/VBR and a low leakage current.Features
- Single-line ESD and EOS protection
- 26.5VStand-off voltage
- Bidirectional device
- 250W (8/20μs) Max pulse power
- Low clamping factor VCL / VBR
- Low leakage current
- ECOPACK®2 compliant component
- AEC-Q101 qualified
Applications
- LIN bus lines where electrostatic discharge and other transients must be suppressed
- Compliant with most automotive interfaces
Published: 2016-06-02
| Updated: 2022-03-11