STMicroelectronics Automotive-Grade Internally Clamped IGBTs
STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.Features
- AEC-Q101 qualified
- SCIS energy of 300mJ @ TJ = 25°C
- Parts are 100% tested in SCIS
- ESD gate-emitter protection
- Gate-collector high voltage clamping
- Logic level gate drive
- Very low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor
Applications
- Automotive ignition coil driver circuit
Block Diagram
Published: 2017-10-10
| Updated: 2022-06-20