STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver

STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver is designed for automotive exterior and interior lighting applications. The STMicroelectronics ALED1262ZT has a 19V output driving capability connecting several series LEDs. In the output stage, twelve regulated current sources provide a constant current from 6mA to 60mA to drive LEDs. A single external resistor programs the current. In the ALED1262ZT, LED open error detection is available.

Features

  • Designed for automotive applications
  • 12 constant current output channels
  • 19V current generator-rated voltage
  • Output current from 6mA to 60mA
  • Current programmable by a single external resistor
  • 7-bit PWM local brightness control
  • Slow turn-on/off time, gradual output delay, and dithered clock for EMI reduction
  • Error detection for open LEDs
  • Supply voltage from 5.5V to 38V
  • Thermal shutdown and over-temperature alert
  • Standalone and bus-driven mode
  • Custom configuration by OTP with Redundancy and ECC
  • 400kHz fast I2C interface with selectable extended Hamming encoding
  • Wired-OR error flag connection

Applications

  • Automotive rear lights
  • Automotive interior lighting

Block Diagram

Block Diagram - STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver
Published: 2019-04-22 | Updated: 2024-02-19