STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver
STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver is a reference design for multi-DC motor driving applications and provides up to 35A per device. This compact motor driver solution embeds driver- and signal-decoding functions on a single board. The AEK-MOT-2DC40Y1 features three independent encoder inputs along with the current sensing capability. The DC motor drivers offer separate half-bridge driving, which enables up to three motors with only two devices, using an appropriate driving sequence. The AEK-MOT-2DC40Y1 motor driver design from STMicroelectronics is ideal for two-wheel applications and allows engineers to build compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators, such as unidirectional DC motors, LEDs, and pumps.Features
- Dual DC motor driver
- Parallel driving
- Bidirectional
- Output current up to 35A each device
- 3x DC motor drivers
- Up to 2 in parallel
- Bidirectional
- Dual high-side driver
- Parallel driving
- Suitable for DC unidirectional driving
- 1 channel up to 85A and the other up to 25A
Key Component Features
Content Stream
Block Diagram
Published: 2020-11-16
| Updated: 2024-12-30