STMicroelectronics AEK-COM-BLEV1 Evaluation Board
STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I2C communication. The BlueNRG-1 device from STMicroelectronics is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.Features
- Based on the BlueNRG-1 Bluetooth low energy system on chip
- Associated STSW-BLUENRG-DK (BlueNRG-1 development kit software package), including firmware, and documentation
- Up to +8dBm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBm)
- 7.7mA RX and 8.2mA TX at +0dBm power consumption
- Bluetooth low energy compliant: supports master, slave, and simultaneous master-and-slave roles
- Integrated balun BALF-NRG-02D3, which integrates a matching network and harmonics filter
- 3 user LEDs
- JTAG debug connector
- Pre-programmed as a network processor
- Board size: 60mm x 40mm
- Part of the AutoDevKit™ initiative
- RoHS and WEEE compliant
Additional Resources
Published: 2020-04-21
| Updated: 2025-01-08