STMicroelectronics STEVAL-IFP042V1 Digital Output Expansion Board
STMicroelectronics STEVAL-IFP042V1 Industrial Digital Output Expansion Board is based on the ISO808A and is compatible with STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 0.7A industrial loads.The STMicroelectronics STEVAL-IFP042V1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors, ensuring connectivity with either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The ISO808A guarantees the galvanic isolation between the microcontroller and the process stage. Evaluating a 16-channel digital output system with a STEVAL-IFP042V1 stacked on other expansion boards is also possible.
Features
- Based on the ISO808A octal high-side switch, which features
- Operating range 9.2V to 36V
- Low power dissipation (RON(MAX) = 260mΩ)
- Process side operating current: up to 0.7A per channel
- Embedded 2.5kVRMS galvanic isolation
- PGOOD (VCC voltage level alarm signalization)
- 20MHz SPI with daisy chaining
- Fast decay for inductive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- Loss of ground protection
- TFQFPN32 package
- Application board process side operating range: 10V (J10 open) to 33V (J9 closed)
- Extended operating range of process side from 9.2V (J10 closed) up to 36V (J9 open)
- Application board logic side operating voltage 3.3V to 5V
- Green LEDs for outputs on/off status (J6 and J7 close 1-2, 3-4, 5-6, 7-8)
- Red LED for common overheating and communication error diagnostic (J3 close 1-2)
- Red LED for PGOOD signalization (J3 close 3-4)
- Yellow LED for output enable status signalization (J3 close 5-6)
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS-compliant
- CE certified
Additional Resources
Published: 2023-10-06
| Updated: 2023-10-17