STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.

An enable logic control function puts the STMicroelectronics LDQ40 in shutdown mode, allowing a total current consumption lower than 0.3µA. Thermal protection is also included.

Features

  • AEC-Q100 grade 1 qualified
    • Operating temperature range of -40°C < TJ < 150°C
  • Input voltage from 3.3V to 40V
  • Dropout voltage (500mV typ. at 250mA load)
  • Low ground current (2μA typ. at no load)
  • Output voltage of 1.8V, 2.5V, 3.3V, and 5.0V and ADJ from 1.2V to 12V
  • Output voltage tolerance of ±1.5% overtemperature, ±0.5% at 25°C
  • 250mA guaranteed output current
  • Power Good for fixed versions
  • Logic-controlled electronic shutdown
  • Internal current limit
  • Short-circuit protection
  • Thermal shutdown
  • Output active discharge function
  • Package options
    • SOT23-5L, DFN 2x2 6L for industrial applications
    • DFN 2mm x 2mm 6L wettable flanks for automotive grade

Applications

  • EV power train
  • Always-on battery-connected application
  • Infotainment and instrument clusters
  • ADAS

Block Diagrams

Published: 2023-11-14 | Updated: 2026-11-05