STMicroelectronics A2F20M65W3-FC Power Module

STMicroelectronics A2F20M65W3-FC Power Module realizes a four-pack topology in an ACEPACK™ 2 module with NTC and capacitance. It integrates the current advances in silicon carbide MOSFETs from STMicroelectronics, represented by third-generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.

Features

  • Four-pack topology
  • ACEPACK 2 power module
    • 23mΩ typical RDS(on) for each switch
    • 2.5kVRMS insulation voltage
    • Integrated NTC temperature sensor
    • Integrated DC link capacitor
    • DBC Cu-Al2O3-Cu based
    • Press-fit contact pins

Applications

  • DC-DC converters
  • Solar inverters

Electrical Topology and Pin Description

Schematic - STMicroelectronics A2F20M65W3-FC Power Module
Published: 2025-03-18 | Updated: 2025-04-04