Stewart Connector / Cinch Connectivity Solutions M12 A-Code Connectors & Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions M12 A-Code Connectors and Cable Assemblies offer an IP67 protection rating suitable for industrial automation and outdoor applications. These assemblies include both male and female panel-mount receptacles and field-terminated plug options. The IP67 protection rating ensures high reliability, making the A-code series ideal for harsh environments. Soldering and IDC termination options provide quick and easy installation, replacement, and upgrades. Stewart Connector / Cinch M12 A-Code Connectors and Cable Assemblies are designed for sensors, communications, robotics, and alternative energy solutions.
Features
- Field-terminated plug options
- Solder cup contacts: male and female, and 4- or 5-pin options available
- IDCs: both 4- and 5-pin options available for male plugs, 4-pin option available for female plugs
- Male front-panel-mount receptacle options
- 0.5m leads or solder cup contacts and 4- or 5-pin options
- 0.5m leads or PCB solder pins and 4- or 5-pin options
- Female front-panel-mount receptacle is available with solder cup contacts and a 4-pin option
- Includes both male and female panel-mount receptacles and field-terminated plug options
- A-Coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options
- Each part in A-Code series is IP67 rated when installed
- DeviceNet, CAN bus, and fieldbus primarily use connectors with 4- and 5-pin options
Applications
- Factory automation
- Sensors and power
- Communications
- Robotics
- Alternative energy solutions
Published: 2025-10-02
| Updated: 2026-01-15