Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables
Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.
Features
- RJ45 patchcord cables with 8 position and 8 contact modular plugs
- Come with both reverse and straight modular plugs
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 28AWG flat telephone wire construction
- 8P8C modular plugs with gold flash on contacts for P1 and P2 connectors
Mechanical Drawings
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Description/Function |
|---|---|---|---|
| BC-88RS007F | ![]() |
Ethernet Cables / Networking Cables 8P8C RJ45 7FT Rvrs cbl assembly | Reverse |
| BC-88SS007F | ![]() |
Ethernet Cables / Networking Cables 8P8C RJ45 7FT Strt cbl assembly | Straight |
Published: 2019-12-30
| Updated: 2026-01-28