Stanley Electric High-Power LEDs

Stanley Electric High-Power LEDs are used for general lighting use, and an anti-sulfurization provision is used to enhance reliability. These LEDs can be used for exterior lights and for Automotive use. The LEDs had been designed in accordance with the ECE standard. Stanley Electric High-Power LEDs are ideal for headlamps, cornering lamps, DRL, and fog lamps for cars and motorcycles.

Features

  • Used for general lighting use
  • Anti-sulfurization provision used to enhance reliability
  • Designed in accordance with the ECE standard

Applications

  • Head lamps
  • Cornering lamps
  • DRL
  • Fog lamps for cars and motorcycles
Published: 2019-06-13 | Updated: 2024-02-08