MEDER electronic MK21PR Reed Sensors

MEDER electronic MK21PR Reed Sensors are right-side cable exit sensors that are screw mounted to the application. The flat PVC wires exit the right side of the rectangular housing and come in multiple standard and custom cable lengths. These sensors are used for level, proximity, motion, position, and end-limit sensing. MEDER electronic MK21PR sensors feature 150mΩ maximum contact resistance, up to 1.5pF typical capacitance, up to 1010Ω typical insulation resistance, and up to 1A maximum switching current. These sensors operate within the -30°C to +80°C temperature range (cable not moved) and the -5°C to +80°C temperature range (cable moved). The MK21PR sensors are used in door and window contacts, automotive, and security applications.

Features

  • For level, proximity, motion, position, and end-limit sensing
  • Screw mount, cable termination, and lengths available
  • 150mΩ maximum contact resistance
  • Operating temperature ranges
    • -30°C to +80°C (cable not moved)
    • -5°C to +80°C (cable moved)
  • 66 switch model
    • 10W maximum rated power
    • 180V maximum switching voltage
    • 0.5A maximum switching current
    • 0.7ms maximum operating time
    • 0.3pF typical capacitance
  • 85 switch model
    • 100W maximum rated power
    • 1000V maximum switching voltage
    • 1A maximum switching current
    • 1.1ms maximum operating time
    • 0.5pF typical capacitance
  • 90 switch model
    • 10W maximum rated power
    • 175V maximum switching voltage
    • 0.5A maximum switching current
    • 0.7ms maximum operating time
    • 1.5pF typical capacitance

Applications

  • Markets
    • Automotive
    • Security
    • Industrial
  • Door and window contacts
  • With magnetic floats for water level detection
  • Position sensing
Published: 2024-06-18 | Updated: 2024-12-02