MEDER electronic MK04R Reed Sensors

MEDER electronic MK04R Reed Sensors are right-side cable exit sensors that are screw mounted to the application. The flat PVC wires exit the right side of the rectangular housing and come in multiple standard and custom cable lengths. These MK04R reed sensors feature 10W rated maximum power, 0.7ms maximum operating time, 0.5A maximum switching current, and 150mΩ maximum contact resistance. MEDER electronic MK04R sensors come with a polyurethane sealing compound and PBT glass fiber-reinforced housing material. These sensors are used in white goods, security, pneumatic or hydraulic actuators, position indicators, and industrial applications.

Features

  • 1A (SPST) Normally Open (N.O.), 1B (SPST) Normally Closed (N.C.), and 1C (SPDT) changeover contact form
  • Used for position, proximity, motion, and level sensing
  • 10W rated maximum power
  • 0.7ms maximum operating time
  • 0.5A maximum switching current
  • 150mΩ maximum contact resistance
  • Operating temperature ranges
    • -30°C to +80°C (cable not moved)
    • -5°C to +80°C (cable moved)
  • 66 switch model
    • 180V maximum switching voltage
    • 0.25kVDC minimum breakdown voltage
    • 1010Ω typical insulation resistance
    • 0.3pF typical capacitance
  • 90 switch model
    • 0.2kVDC minimum breakdown voltage
    • 175V maximum switching voltage
    • 109Ω typical insulation resistance
    • 1.5pF typical capacitance

Applications

  • White goods
  • Security
  • Pneumatic or hydraulic actuators
  • Position indicators
  • Door and window contacts
Published: 2024-06-18 | Updated: 2024-12-02