SparkFun Teensy Arduino Shield Adapter

SparkFun Teensy Arduino Shield Adapter incorporates Arduino architecture into a compact development platform in a breadboard-friendly form factor. The device allows the attachment of the Teensy adapter and utilizes Arduino shields without requiring a breadboard or any complicated wiring. Teensy Arduino Shield Adapter includes a real-time clock (RTC) battery, a JST battery connector, a 4V-12V barrel jack connector, and an in-circuit serial programming (ICSP) header. The SparkFun board is only an adapter, meaning no special programming is required to start projects.

Features

  • Arduino R3 interface
  • Real-time clock battery
  • JST battery connector
  • 4V-12V barrel jack connector
  • I2C jumpers
  • ICSP header
  • Digital-to-analog converter (DAC) pin header
Published: 2019-12-23 | Updated: 2023-07-27