SparkFun Soil Moisture Sensor (with Screw Terminals)

SparkFun Soil Moisture Sensor (with Screw Terminals) can be used to measure the moisture in the soil and similar materials. This easy-to-use soil moisture sensor has two large, exposed pads that function as probes for the sensor, together acting as a variable resistor. The more water in the soil, the better the conductivity between the pads. This results in a lower resistance and a higher SIG out. The sensor includes a 3-pin screw pin terminal pre-soldered to the board for easy wiring and setup.

Connect the VCC and GND pins to an Arduino-based device (or compatible development board) to get the SparkFun Soil Moisture Sensor functioning. You will receive a SIG out, which will depend on the amount of water in the soil. One commonly known issue with soil moisture senors is their short lifespan when exposed to a moist environment. To combat this, SparkFun had the PCB coated in gold finishing (ENIG, or Electroless Nickel Immersion Gold).

Features

  • Easy-to-use
  • 3-pin screw pin terminal is pre-soldered to the board
  • PCB coated in gold finishing
  • 3.3V to 5V operating supply voltage range

Videos

Published: 2018-03-19 | Updated: 2022-12-05