SparkFun Qwiic Thermocouple Amplifier - MCP9600
SparkFun Qwiic Thermocouple Amplifier - MCP9600 is a high accuracy thermocouple amplifier equipped with an I2C interface. Inside the chip are two temperature sensors, one for the thermocouple itself (the hot junction) and one for the chip (the cold junction). As a result, the MCP9600 can read ambient temperature and the temperature of whatever is measured. The MCP9600 can do both with a resolution of 0.0625°C and an accuracy of ±1.5°C (worst case). The MCP9600 Thermocouple Amplifier is a Qwiic-compatible board, simply plug and go. No soldering, no figuring out which is SDA or SCL, and no voltage regulation or translation required.Features
- Temperature Range of -200°C to +1350°C
- Four Onboard Temperature Alerts
- Resolution of 0.0625°C
- PCC Connector for K-Type Thermocouple
- ADDR Jumper for variable I2C Addresses (default address of 0x60)
- 2x Qwiic Connectors
Videos
Additional Resources
Published: 2020-03-25
| Updated: 2022-03-11